RF Diode Schottky - 1 Pair Isolated 4V SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-286K-TR1

DigiKey Part Number
HSMS-286K-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMS-286K-TR1
Description
RF DIODE SCHOTTKY 4V SOT-363
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Isolated 4V SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - 1 Pair Isolated
Voltage - Peak Reverse (Max)
4V
Capacitance @ Vr, F
0.25pF @ 0V, 1MHz
Resistance @ If, F
-
Operating Temperature
150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable