RF Diode Schottky - 1 Pair Common Anode 4V SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-286E-BLKG

DigiKey Part Number
HSMS-286E-BLKG-ND
Manufacturer
Manufacturer Product Number
HSMS-286E-BLKG
Description
RF DIODE SCHOTTKY 4V SOT-323
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Common Anode 4V SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Schottky - 1 Pair Common Anode
Voltage - Peak Reverse (Max)
4V
Capacitance @ Vr, F
0.25pF @ 0V, 1MHz
Resistance @ If, F
-
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable