Direct
Similar
Similar

HSMS-286C-BLKG | |
|---|---|
DigiKey Part Number | 516-1937-ND |
Manufacturer | |
Manufacturer Product Number | HSMS-286C-BLKG |
Description | RF DIODE SCHOTTKY 4V SOT-323 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 4V SOT-323 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.25pF @ 0V, 1MHz |
Manufacturer Broadcom Limited | Operating Temperature 150°C (TJ) |
Packaging Strip | Package / Case SC-70, SOT-323 |
Part Status Obsolete | Supplier Device Package SOT-323 |
Diode Type Schottky - 1 Pair Series Connection | Base Product Number |
Voltage - Peak Reverse (Max) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA4E2054B1-1146T | MACOM Technology Solutions | 5.130 | 1465-MA4E2054B1-1146TCT-ND | 2,12000 € | Direct |
| BAT1504WH6327XTSA1 | Infineon Technologies | 58.724 | BAT1504WH6327XTSA1CT-ND | 0,44000 € | Similar |
| SBX201C-TB-E | onsemi | 38.308 | 869-1192-2-ND | 0,11049 € | Similar |




