
HSMS-2860-TR2G | |
|---|---|
DigiKey Part Number | HSMS-2860-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-2860-TR2G |
Description | RF DIODE SCHOTTKY 4V SOT-23-3 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V SOT-23-3 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.3pF @ 0V, 1MHz |
Manufacturer Broadcom Limited | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Part Status Obsolete | Supplier Device Package SOT-23-3 |
Diode Type Schottky - Single | Base Product Number |
Voltage - Peak Reverse (Max) 4V |

