
HSMS-285B-TR2G | |
|---|---|
DigiKey Part Number | HSMS-285B-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-285B-TR2G |
Description | RF DIODE SCHOTTKY 2V SOT-323 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 2V |
Manufacturer Broadcom Limited | Capacitance @ Vr, F 0.3pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case SC-70, SOT-323 |
Diode Type Schottky - Single | Supplier Device Package SOT-323 |

