
HSMS-285B-BLKG | |
|---|---|
DigiKey Part Number | 516-2848-ND |
Manufacturer | |
Manufacturer Product Number | HSMS-285B-BLKG |
Description | RF DIODE SCHOTTKY 2V SOT-323 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 2V | |
Capacitance @ Vr, F | 0.3pF @ 1V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |

