
HSMS-2855-BLKG | |
|---|---|
DigiKey Part Number | 516-1933-ND |
Manufacturer | |
Manufacturer Product Number | HSMS-2855-BLKG |
Description | RF DIODE SCHOTTKY 2V SOT-143-4 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 2V SOT-143-4 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 2V |
Manufacturer Broadcom Limited | Capacitance @ Vr, F 0.3pF @ 1V, 1MHz |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case TO-253-4, TO-253AA |
Diode Type Schottky - 2 Independent | Supplier Device Package SOT-143-4 |

