HSMS-2852-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MACOM Technology Solutions
In Stock: 0
Unit Price: 1,21930 €
Datasheet

Similar


onsemi
In Stock: 38.308
Unit Price: 0,12049 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 18.801
Unit Price: 4,72000 €
Datasheet
RF Diode Schottky - 1 Pair Series Connection 2V SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-2852-TR1G

DigiKey Part Number
516-2520-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMS-2852-TR1G
Description
RF DIODE SCHOTTKY 2V SOT-23-3
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 2V SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
HSMS-2852-TR1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
2V
Capacitance @ Vr, F
0.3pF @ 1V, 1MHz
Resistance @ If, F
-
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable