
HSMS-282K-TR2G | |
|---|---|
DigiKey Part Number | HSMS-282K-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-282K-TR2G |
Description | RF DIODE SCHOTTKY 15V SOT-363 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Isolated 15V 1 A SOT-363 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 12Ohm @ 5mA, 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case 6-TSSOP, SC-88, SOT-363 |
Diode Type Schottky - 1 Pair Isolated | Supplier Device Package SOT-363 |
Voltage - Peak Reverse (Max) 15V | Base Product Number |
Current - Max 1 A |

