
HSMS-282F-TR2G | |
|---|---|
DigiKey Part Number | HSMS-282F-TR2G-ND |
Manufacturer | |
Manufacturer Product Number | HSMS-282F-TR2G |
Description | RF DIODE SCHOTTKY 15V SOT-323 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Cathode 15V 1 A SOT-323 |
Datasheet | Datasheet |
Category | Current - Max 1 A |
Manufacturer Broadcom Limited | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Packaging Bulk | Resistance @ If, F 12Ohm @ 5mA, 1MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type Schottky - 1 Pair Common Cathode | Package / Case SC-70, SOT-323 |
Voltage - Peak Reverse (Max) 15V | Supplier Device Package SOT-323 |

