HSMS-2817-TR2G | |
|---|---|
DigiKey Part Number | HSMS-2817-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-2817-TR2G |
Description | RF DIODE SCHOTTKY 20V SOT-143-4 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Ring 20V 1 A SOT-143-4 |
Datasheet | Datasheet |
Category | Current - Max 1 A |
Manufacturer Broadcom Limited | Capacitance @ Vr, F 1.2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Resistance @ If, F 15Ohm @ 5mA, 1MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type Schottky - Ring | Package / Case TO-253-4, TO-253AA |
Voltage - Peak Reverse (Max) 20V | Supplier Device Package SOT-143-4 |