Similar

HSMS-2815-TR1G | |
|---|---|
DigiKey Part Number | 516-1816-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-2815-TR1G |
Description | RF DIODE SCHOTTKY 20V SOT-143-4 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 20V 1 A SOT-143-4 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.2pF @ 0V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 15Ohm @ 5mA, 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case TO-253-4, TO-253AA |
Diode Type Schottky - 2 Independent | Supplier Device Package SOT-143-4 |
Voltage - Peak Reverse (Max) 20V | Base Product Number |
Current - Max 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MADS-001339-12790T | MACOM Technology Solutions | 0 | 1465-MADS-001339-12790T-ND | 1,19105 € | Similar |


