
HSMS-280L-TR2G | |
|---|---|
DigiKey Part Number | HSMS-280L-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-280L-TR2G |
Description | RF DIODE SCHOTTKY 70V SOT-363 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 3 Independent 70V 1 A SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - 3 Independent | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Resistance @ If, F | 35Ohm @ 5mA, 1MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |

