HSMS-280K-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 37.311
Unit Price: 0,78000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 3.197
Unit Price: 1,95000 €
Datasheet
RF Diode Schottky - 1 Pair Isolated 70V 1 A SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-280K-BLKG

DigiKey Part Number
516-2842-ND
Manufacturer
Manufacturer Product Number
HSMS-280K-BLKG
Description
RF DIODE SCHOTTKY 70V SOT-363
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Isolated 70V 1 A SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Diode Type
Schottky - 1 Pair Isolated
Voltage - Peak Reverse (Max)
70V
Current - Max
1 A
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Resistance @ If, F
35Ohm @ 5mA, 1MHz
Operating Temperature
150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable