RF Diode Schottky - 1 Bridge 70V 1 A SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-2808-TR2G

DigiKey Part Number
HSMS-2808-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMS-2808-TR2G
Description
RF DIODE SCHOTTKY 70V SOT-143-4
Customer Reference
Detailed Description
RF Diode Schottky - 1 Bridge 70V 1 A SOT-143-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1 A
Manufacturer
Broadcom Limited
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Resistance @ If, F
35Ohm @ 5mA, 1MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Diode Type
Schottky - 1 Bridge
Package / Case
TO-253-4, TO-253AA
Voltage - Peak Reverse (Max)
70V
Supplier Device Package
SOT-143-4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable