Similar
Similar

HSMS-2805-TR2G | |
|---|---|
DigiKey Part Number | HSMS-2805-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-2805-TR2G |
Description | RF DIODE SCHOTTKY 70V SOT-143-4 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 70V 1 A SOT-143-4 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 35Ohm @ 5mA, 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case TO-253-4, TO-253AA |
Diode Type Schottky - 2 Independent | Supplier Device Package SOT-143-4 |
Voltage - Peak Reverse (Max) 70V | Base Product Number |
Current - Max 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-07,215 | Nexperia USA Inc. | 0 | 1727-BAS70-07,215CT-ND | 0,28000 € | Similar |
| BAS7007E6327HTSA1 | Infineon Technologies | 0 | BAS7007E6327HTSA1CT-ND | 0,55000 € | Similar |



