HSMS-2800-TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 580
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Infineon Technologies
In Stock: 29.949
Unit Price: 0,35000 €
Datasheet

Similar


Infineon Technologies
In Stock: 29.761
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 16.360
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 36.725
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,18000 €
Datasheet
RF Diode Schottky - Single 70V 1 A SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-2800-TR1

DigiKey Part Number
HSMS-2800-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMS-2800-TR1
Description
RF DIODE SCHOTTKY 70V SOT-23-3
Customer Reference
Detailed Description
RF Diode Schottky - Single 70V 1 A SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Manufacturer
Broadcom Limited
Resistance @ If, F
35Ohm @ 5mA, 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
Schottky - Single
Supplier Device Package
SOT-23-3
Voltage - Peak Reverse (Max)
70V
Base Product Number
Current - Max
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70,215Nexperia USA Inc.01727-2898-1-ND0,16000 €Similar
BAS70,235Nexperia USA Inc.5801727-BAS70,235CT-ND0,16000 €Similar
BAS70-7-FDiodes Incorporated0BAS70-FDICT-ND0,21000 €Similar
BAS70E6327HTSA1Infineon Technologies29.949BAS70E6327HTSA1CT-ND0,35000 €Similar
BAS70E6433HTMA1Infineon Technologies29.761448-BAS70E6433HTMA1CT-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable