
HSMS-270P-TR2G | |
|---|---|
DigiKey Part Number | HSMS-270P-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-270P-TR2G |
Description | DIODE SCHOTTKY 15V 825MW SOT363 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Bridge 15V 750 mA 825 mW SOT-363 |
Category | Capacitance @ Vr, F 6.7pF @ 0V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 650mOhm @ 100mA, 1MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 825 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type Schottky - 1 Bridge | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Peak Reverse (Max) 15V | Supplier Device Package SOT-363 |
Current - Max 750 mA | Base Product Number |

