
HSMS-270P-TR1G | |
|---|---|
DigiKey Part Number | HSMS-270P-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-270P-TR1G |
Description | DIODE SCHOTTKY 15V 825MW SOT363 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Bridge 15V 750 mA 825 mW SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - 1 Bridge | |
Voltage - Peak Reverse (Max) | 15V | |
Current - Max | 750 mA | |
Capacitance @ Vr, F | 6.7pF @ 0V, 1MHz | |
Resistance @ If, F | 650mOhm @ 100mA, 1MHz | |
Power Dissipation (Max) | 825 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |

