RF Diode Schottky - 1 Pair Series Connection 15V 350 mA 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-2702-TR1

DigiKey Part Number
HSMS-2702-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMS-2702-TR1
Description
DIODE SCHOTTKY 15V 250MW SOT23-3
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 15V 350 mA 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
6.7pF @ 0V, 1MHz
Manufacturer
Broadcom Limited
Resistance @ If, F
650mOhm @ 100mA, 1MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
250 mW
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Diode Type
Schottky - 1 Pair Series Connection
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Peak Reverse (Max)
15V
Supplier Device Package
SOT-23-3
Current - Max
350 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable