Similar

HSMS-2700-TR2G | |
|---|---|
DigiKey Part Number | HSMS-2700-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-2700-TR2G |
Description | DIODE SCHOTTKY 15V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 15V 350 mA 350 mW SOT-23-3 |
Category | Capacitance @ Vr, F 6.7pF @ 0V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 650mOhm @ 100mA, 1MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 350 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type Schottky - Single | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 15V | Supplier Device Package SOT-23-3 |
Current - Max 350 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54,215 | Nexperia USA Inc. | 0 | 1727-2900-1-ND | 0,10000 € | Similar |
| RB411DT146 | Rohm Semiconductor | 34.232 | RB411DT146CT-ND | 0,52000 € | Similar |



