HSMS-2700-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.333
Unit Price: 0,52000 €
Datasheet
RF Diode Schottky - Single 15V 350 mA 350 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-2700-BLKG

DigiKey Part Number
HSMS-2700-BLKG-ND
Manufacturer
Manufacturer Product Number
HSMS-2700-BLKG
Description
DIODE SCHOTTKY 15V 350MW SOT23-3
Customer Reference
Detailed Description
RF Diode Schottky - Single 15V 350 mA 350 mW SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
15V
Current - Max
350 mA
Capacitance @ Vr, F
6.7pF @ 0V, 1MHz
Resistance @ If, F
650mOhm @ 100mA, 1MHz
Power Dissipation (Max)
350 mW
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable