
HSMR-C320 | |
|---|---|
DigiKey Part Number | 516-HSMR-C320TR-ND - Tape & Reel (TR) 516-HSMR-C320CT-ND - Cut Tape (CT) 516-HSMR-C320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C320 |
Description | LED BLUE 0603 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 469nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.08mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,68100 € | 6,81 € |
| 100 | 0,50430 € | 50,43 € |
| 500 | 0,42606 € | 213,03 € |
| 1.000 | 0,40045 € | 400,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36756 € | 1.102,68 € |
| 6.000 | 0,35084 € | 2.105,04 € |
| 9.000 | 0,34228 € | 3.080,52 € |
| 15.000 | 0,33262 € | 4.989,30 € |
| 21.000 | 0,32688 € | 6.864,48 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

