
HSMR-C190 | |
|---|---|
DigiKey Part Number | 516-2502-2-ND - Tape & Reel (TR) 516-2502-1-ND - Cut Tape (CT) 516-2502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C190 |
Description | LED BLUE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMR-C190 Models |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 155° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 469nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55000 € | 5,50 € |
| 100 | 0,40400 € | 40,40 € |
| 500 | 0,33892 € | 169,46 € |
| 1.000 | 0,31758 € | 317,58 € |
| 2.000 | 0,29947 € | 598,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28412 € | 1.136,48 € |
| 8.000 | 0,27111 € | 2.168,88 € |
| 12.000 | 0,26445 € | 3.173,40 € |
| 20.000 | 0,25693 € | 5.138,60 € |
| 28.000 | 0,25246 € | 7.068,88 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |









