
HSMR-C150 | |
|---|---|
DigiKey Part Number | 516-1436-2-ND - Tape & Reel (TR) 516-1436-1-ND - Cut Tape (CT) 516-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C150 |
Description | LED BLUE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.4V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMR-C150 Models |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 155° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 469nm |
Lens Color White | Package / Case 1206 (3216 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,42120 € | 42,12 € |
| 500 | 0,35390 € | 176,95 € |
| 1.000 | 0,33184 € | 331,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30354 € | 910,62 € |
| 6.000 | 0,28914 € | 1.734,84 € |
| 9.000 | 0,28176 € | 2.535,84 € |
| 15.000 | 0,27344 € | 4.101,60 € |
| 21.000 | 0,26849 € | 5.638,29 € |
| 30.000 | 0,26366 € | 7.909,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |










