
HSMR-C130 | |
|---|---|
DigiKey Part Number | 516-3549-2-ND - Tape & Reel (TR) 516-3549-1-ND - Cut Tape (CT) 516-3549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C130 |
Description | LED BLUE DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 145° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 469nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.15mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,62700 € | 6,27 € |
| 100 | 0,46360 € | 46,36 € |
| 500 | 0,39058 € | 195,29 € |
| 1.000 | 0,36670 € | 366,70 € |
| 2.000 | 0,34643 € | 692,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32925 € | 1.317,00 € |
| 8.000 | 0,31470 € | 2.517,60 € |
| 12.000 | 0,30724 € | 3.686,88 € |
| 20.000 | 0,29883 € | 5.976,60 € |
| 28.000 | 0,29383 € | 8.227,24 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

