Blue 473nm LED Indication - Discrete 3.4V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMR-C120

DigiKey Part Number
516-3072-2-ND - Tape & Reel (TR)
516-3072-1-ND - Cut Tape (CT)
516-3072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMR-C120
Description
LED BLUE CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 473nm LED Indication - Discrete 3.4V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HSMR-C120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.4V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
155°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
469nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
0.60mm
Lens Size
1.20mm x 0.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP617-IBQT Brightek (QTB)5.3101516-1079-1-ND0,27000 €Similar
In-Stock: 16.222
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,62700 €6,27 €
1000,46360 €46,36 €
5000,39058 €195,29 €
1.0000,36670 €366,70 €
2.0000,34643 €692,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,32925 €1.317,00 €
8.0000,31470 €2.517,60 €
12.0000,30724 €3.686,88 €
20.0000,29883 €5.976,60 €
28.0000,29383 €8.227,24 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €