
HSMQ-C400 | |
|---|---|
DigiKey Part Number | HSMQ-C400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMQ-C400 |
Description | LED GREEN 1206 SMD |
Customer Reference | |
Detailed Description | Green 522nm LED Indication - Discrete 3.4V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Viewing Angle 130° |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 515nm |
Color | Package / Case 1206 (3216 Metric) |
Configuration Standard | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 1.60mm W |
Lens Size 1.62mm Dia | Height (Max) 2.65mm |
Voltage - Forward (Vf) (Typ) 3.4V | Base Product Number |
Current - Test 20mA |

