
HSMQ-C350 | |
|---|---|
DigiKey Part Number | 516-4366-2-ND - Tape & Reel (TR) 516-4366-1-ND - Cut Tape (CT) 516-4366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C350 |
Description | LED GREEN CHIP SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.4V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 521nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,62130 € | 62,13 € |
| 500 | 0,52840 € | 264,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48244 € | 723,66 € |
| 3.000 | 0,45906 € | 1.377,18 € |
| 4.500 | 0,44708 € | 2.011,86 € |
| 7.500 | 0,43357 € | 3.251,78 € |
| 10.500 | 0,42553 € | 4.468,07 € |
| 15.000 | 0,41770 € | 6.265,50 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

