
HSMQ-C230 | |
|---|---|
DigiKey Part Number | 516-HSMQ-C230TR-ND - Tape & Reel (TR) 516-HSMQ-C230CT-ND - Cut Tape (CT) 516-HSMQ-C230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C230 |
Description | LED GREEN CHIP SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green 523nm LED Indication - Discrete 3.4V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 517nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,72800 € | 7,28 € |
| 100 | 0,54240 € | 54,24 € |
| 500 | 0,45984 € | 229,92 € |
| 1.000 | 0,43285 € | 432,85 € |
| 2.000 | 0,40995 € | 819,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160.000 | 0,32775 € | 52.440,00 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

