
HSMQ-C197 | |
|---|---|
DigiKey Part Number | 516-3990-2-ND - Tape & Reel (TR) 516-3990-1-ND - Cut Tape (CT) 516-3990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C197 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,75700 € | 7,57 € |
| 100 | 0,56400 € | 56,40 € |
| 500 | 0,47824 € | 239,12 € |
| 1.000 | 0,45016 € | 450,16 € |
| 2.000 | 0,42635 € | 852,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40617 € | 1.624,68 € |
| 8.000 | 0,38909 € | 3.112,72 € |
| 12.000 | 0,38034 € | 4.564,08 € |
| 20.000 | 0,37048 € | 7.409,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

