
HSMQ-C190 | |
|---|---|
DigiKey Part Number | 516-2840-2-ND - Tape & Reel (TR) 516-2840-1-ND - Cut Tape (CT) 516-2840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C190 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMQ-C190 Models |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 520nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,77700 € | 7,77 € |
| 100 | 0,57950 € | 57,95 € |
| 500 | 0,49182 € | 245,91 € |
| 1.000 | 0,46314 € | 463,14 € |
| 2.000 | 0,43883 € | 877,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41822 € | 1.672,88 € |
| 8.000 | 0,40077 € | 3.206,16 € |
| 12.000 | 0,39184 € | 4.702,08 € |
| 20.000 | 0,38177 € | 7.635,40 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

