
HSMQ-C150 | |
|---|---|
DigiKey Part Number | 516-1444-2-ND - Tape & Reel (TR) 516-1444-1-ND - Cut Tape (CT) 516-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C150 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMQ-C150 Models |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 520nm |
Lens Color White | Package / Case 1206 (3216 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,75400 € | 7,54 € |
| 100 | 0,56150 € | 56,15 € |
| 500 | 0,47606 € | 238,03 € |
| 1.000 | 0,44812 € | 448,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41227 € | 1.236,81 € |
| 6.000 | 0,39404 € | 2.364,24 € |
| 9.000 | 0,38471 € | 3.462,39 € |
| 15.000 | 0,37418 € | 5.612,70 € |
| 21.000 | 0,36792 € | 7.726,32 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |







