HSMP-4890-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,51909 €
Datasheet
RF Diode PIN - Single 100V 1 A SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMP-4890-TR1G

DigiKey Part Number
516-2839-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMP-4890-TR1G
Description
RF DIODE PIN 100V SOT-23-3
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 1 A SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
1 A
Capacitance @ Vr, F
0.375pF @ 5V, 1MHz
Resistance @ If, F
2.5Ohm @ 5mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable