Similar

HSMP-482B-TR2G | |
|---|---|
DigiKey Part Number | HSMP-482B-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMP-482B-TR2G |
Description | RF DIODE PIN 50V SOT-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 1 A SOT-323 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.75pF @ 20V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 600mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case SC-70, SOT-323 |
Diode Type PIN - Single | Supplier Device Package SOT-323 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Current - Max 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLA4608-085LF | Skyworks Solutions Inc. | 0 | 863-1626-1-ND | 14,62000 € | Similar |


