HSMP-4820-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 14,50000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 1,08634 €
RF Diode PIN - Single 50V 1 A SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMP-4820-TR1G

DigiKey Part Number
516-1806-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMP-4820-TR1G
Description
RF DIODE PIN 50V SOT-23-3
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 1 A SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.75pF @ 20V, 1MHz
Manufacturer
Broadcom Limited
Resistance @ If, F
600mOhm @ 10mA, 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
PIN - Single
Supplier Device Package
SOT-23-3
Voltage - Peak Reverse (Max)
50V
Base Product Number
Current - Max
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLA4608-085LFSkyworks Solutions Inc.0863-1626-1-ND14,50000 €Similar
MA4P7436-287TMACOM Technology Solutions01465-MA4P7436-287T-ND1,08634 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable