Similar
Similar

HSMP-481B-TR1G | |
|---|---|
DigiKey Part Number | HSMP-481B-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMP-481B-TR1G |
Description | RF DIODE PIN 100V SOT-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 1 A SOT-323 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.4pF @ 50V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 3Ohm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case SC-70, SOT-323 |
Diode Type PIN - Single | Supplier Device Package SOT-323 |
Voltage - Peak Reverse (Max) 100V | Base Product Number |
Current - Max 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLA4611-085LF | Skyworks Solutions Inc. | 0 | 863-1780-1-ND | 12,28000 € | Similar |
| SMP1304-079LF | Skyworks Solutions Inc. | 37.400 | 863-1676-1-ND | 6,81000 € | Similar |



