
HSMP-386F-BLKG | |
|---|---|
DigiKey Part Number | HSMP-386F-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | HSMP-386F-BLKG |
Description | RF DIODE PIN 50V SOT-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 50V 1 A SOT-323 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.2pF @ 50V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 1.5Ohm @ 100mA, 100MHz |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case SC-70, SOT-323 |
Diode Type PIN - 1 Pair Common Cathode | Supplier Device Package SOT-323 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Current - Max 1 A |

