
HSMP-3866-TR2G | |
|---|---|
DigiKey Part Number | HSMP-3866-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMP-3866-TR2G |
Description | RF DIODE PIN 50V SOT-25-5 |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Pair CA + CC 50V 1 A SOT-25-5 |
Category | Capacitance @ Vr, F 0.22pF @ 50V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 1.5Ohm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case SC-74A, SOT-753 |
Diode Type PIN - 2 Pair CA + CC | Supplier Device Package SOT-25-5 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Current - Max 1 A |

