RF Diode PIN - 1 Pair Common Anode 50V 1 A SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMP-3823-TR2G

DigiKey Part Number
HSMP-3823-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMP-3823-TR2G
Description
RF DIODE PIN 50V SOT-23-3
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Anode 50V 1 A SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1 A
Manufacturer
Broadcom Limited
Capacitance @ Vr, F
0.8pF @ 20V, 1MHz
Packaging
Tape & Reel (TR)
Resistance @ If, F
600mOhm @ 10mA, 100MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Diode Type
PIN - 1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Peak Reverse (Max)
50V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable