
HSMP-3820-TR1 | |
|---|---|
DigiKey Part Number | HSMP-3820-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMP-3820-TR1 |
Description | RF DIODE PIN 50V SOT-23-3 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 1 A SOT-23-3 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.8pF @ 20V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 600mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type PIN - Single | Supplier Device Package SOT-23-3 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Current - Max 1 A |

