Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMN-C191

DigiKey Part Number
516-HSMN-C191TR-ND - Tape & Reel (TR)
516-HSMN-C191CT-ND - Cut Tape (CT)
516-HSMN-C191DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMN-C191
Description
LED BLUE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMN-C191 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
170°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
468nm
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.60mm
Lens Size
1.00mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,66800 €6,68 €
1000,49530 €49,53 €
5000,41830 €209,15 €
1.0000,39310 €393,10 €
2.0000,37169 €743,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,35355 €1.414,20 €
8.0000,33819 €2.705,52 €
12.0000,33032 €3.963,84 €
20.0000,32145 €6.429,00 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €