Blue 470nm LED Indication - Discrete 3.4V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMN-C120

DigiKey Part Number
516-HSMN-C120TR-ND - Tape & Reel (TR)
516-HSMN-C120CT-ND - Cut Tape (CT)
516-HSMN-C120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMN-C120
Description
LED BLUE CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HSMN-C120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
155°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.00mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,63000 €6,30 €
1000,46570 €46,57 €
5000,39236 €196,18 €
1.0000,36837 €368,37 €
2.0000,34801 €696,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33075 €1.323,00 €
8.0000,31613 €2.529,04 €
12.0000,30864 €3.703,68 €
20.0000,30019 €6.003,80 €
28.0000,29517 €8.264,76 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €