
HSMN-A430-V50M2 | |
|---|---|
DigiKey Part Number | 516-HSMN-A430-V50M2TR-ND - Tape & Reel (TR) 516-HSMN-A430-V50M2CT-ND - Cut Tape (CT) 516-HSMN-A430-V50M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-A430-V50M2 |
Description | LED BLUE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.9V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 30mA |
Mfr | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.87mm |
Lens Style Round with Domed Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,79600 € | 7,96 € |
| 100 | 0,59430 € | 59,43 € |
| 500 | 0,50490 € | 252,45 € |
| 1.000 | 0,47567 € | 475,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45089 € | 901,78 € |
| 4.000 | 0,42989 € | 1.719,56 € |
| 6.000 | 0,41913 € | 2.514,78 € |
| 10.000 | 0,40699 € | 4.069,90 € |
| 14.000 | 0,39978 € | 5.596,92 € |
| 20.000 | 0,39275 € | 7.855,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |



