
HSMN-A100-R00J1 | |
|---|---|
DigiKey Part Number | 516-HSMN-A100-R00J1TR-ND - Tape & Reel (TR) 516-HSMN-A100-R00J1CT-ND - Cut Tape (CT) 516-HSMN-A100-R00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-A100-R00J1 |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,82700 € | 8,27 € |
| 100 | 0,61850 € | 61,85 € |
| 500 | 0,52600 € | 263,00 € |
| 1.000 | 0,49576 € | 495,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47013 € | 940,26 € |
| 4.000 | 0,44840 € | 1.793,60 € |
| 6.000 | 0,43728 € | 2.623,68 € |
| 10.000 | 0,42472 € | 4.247,20 € |
| 14.000 | 0,41726 € | 5.841,64 € |
| 20.000 | 0,40999 € | 8.199,80 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

