
HSMN-A100-P00J1 | |
|---|---|
DigiKey Part Number | 516-1464-2-ND - Tape & Reel (TR) 516-1464-1-ND - Cut Tape (CT) 516-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-A100-P00J1 |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,62130 € | 62,13 € |
| 500 | 0,52840 € | 264,20 € |
| 1.000 | 0,49802 € | 498,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47227 € | 944,54 € |
| 4.000 | 0,45044 € | 1.801,76 € |
| 6.000 | 0,43927 € | 2.635,62 € |
| 10.000 | 0,42666 € | 4.266,60 € |
| 14.000 | 0,41916 € | 5.868,24 € |
| 20.000 | 0,41185 € | 8.237,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |









