
HSMM-C120 | |
|---|---|
DigiKey Part Number | 516-2832-2-ND - Tape & Reel (TR) 516-2832-1-ND - Cut Tape (CT) 516-2832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-C120 |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.4V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMM-C120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,62130 € | 62,13 € |
| 500 | 0,52840 € | 264,20 € |
| 1.000 | 0,49802 € | 498,02 € |
| 2.000 | 0,47227 € | 944,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45044 € | 1.801,76 € |
| 8.000 | 0,43197 € | 3.455,76 € |
| 12.000 | 0,42252 € | 5.070,24 € |
| 20.000 | 0,41185 € | 8.237,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

