
HSMM-A400-W8YM2 | |
|---|---|
DigiKey Part Number | 516-HSMM-A400-W8YM2TR-ND - Tape & Reel (TR) 516-HSMM-A400-W8YM2CT-ND - Cut Tape (CT) 516-HSMM-A400-W8YM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-A400-W8YM2 |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.8V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,75700 € | 7,57 € |
| 100 | 0,56400 € | 56,40 € |
| 500 | 0,47824 € | 239,12 € |
| 1.000 | 0,45016 € | 450,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42635 € | 852,70 € |
| 4.000 | 0,40617 € | 1.624,68 € |
| 6.000 | 0,39584 € | 2.375,04 € |
| 10.000 | 0,38417 € | 3.841,70 € |
| 14.000 | 0,37724 € | 5.281,36 € |
| 20.000 | 0,37048 € | 7.409,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

