
HSMM-A101-R00J1 | |
|---|---|
DigiKey Part Number | 516-2124-2-ND - Tape & Reel (TR) 516-2124-1-ND - Cut Tape (CT) 516-2124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-A101-R00J1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 523nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,83900 € | 8,39 € |
| 100 | 0,62800 € | 62,80 € |
| 500 | 0,53446 € | 267,23 € |
| 1.000 | 0,50391 € | 503,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47800 € | 956,00 € |
| 4.000 | 0,45604 € | 1.824,16 € |
| 6.000 | 0,44479 € | 2.668,74 € |
| 10.000 | 0,43210 € | 4.321,00 € |
| 14.000 | 0,42456 € | 5.943,84 € |
| 20.000 | 0,41721 € | 8.344,20 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


