
HSML-C191 | |
|---|---|
DigiKey Part Number | 516-HSML-C191TR-ND - Tape & Reel (TR) 516-HSML-C191CT-ND - Cut Tape (CT) 516-HSML-C191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-C191 |
Description | LED ORANGE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSML-C191 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 609nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,23420 € | 23,42 € |
| 500 | 0,19314 € | 96,57 € |
| 1.000 | 0,17961 € | 179,61 € |
| 2.000 | 0,16811 € | 336,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15835 € | 633,40 € |
| 8.000 | 0,15007 € | 1.200,56 € |
| 12.000 | 0,14582 € | 1.749,84 € |
| 20.000 | 0,14103 € | 2.820,60 € |
| 28.000 | 0,13818 € | 3.869,04 € |
| 40.000 | 0,13540 € | 5.416,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

